text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12063R00JNEAHP

CRCW Series 1206 0.75 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12063R00JNEAHP - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$434.00
USD
Quantity
Unit Price
5,000
$0.0868
10,000
$0.0853
15,000
$0.0844
20,000+
$0.0833
Product Variant Information section