text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121020R0JNEA

CRCW Series 1210 20 Ohm ±5 % 0.5 W ±200 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay CRCW121020R0JNEA - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.50
USD
Quantity
Unit Price
5,000
$0.0207
15,000
$0.0202
20,000
$0.0201
50,000
$0.0197
75,000+
$0.0193
Product Variant Information section