text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20103K48FKEF

CRCW Series 2010 0.75 W 3.48 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20103K48FKEF - Technical Attributes
Attributes Table
Resistance: 3.48kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$174.00
USD
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0419
40,000+
$0.0408
Product Variant Information section