text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25122K40FKEG

CRCW Series 2512 2.4 kOhm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Vishay CRCW25122K40FKEG - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.40
USD
Quantity
Unit Price
2,000
$0.0532
6,000
$0.0518
8,000
$0.0515
20,000
$0.0503
30,000+
$0.0492
Product Variant Information section