text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FKR750

CSR Series 1206 0.5 W 0.75Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Stackpole Electronics CSR1206FKR750 - Technical Attributes
Attributes Table
Resistance: 0.75Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
19,000
USA:
19,000
14,000
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$77.90
USD
Quantity
Unit Price
1,000
$0.0779
3,000
$0.0758
5,000
$0.0748
10,000
$0.0735
20,000+
$0.0715
Product Variant Information section