text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-6ARB152V

THIN FILM RES 0805 1.5K OHMS 0.1 %

Product Specification Section
Panasonic Industry ERA-6ARB152V - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,600.00
USD
Quantity
Unit Price
5,000+
$1.12