text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12ZY0R00U

ERJ Series 2010 0 Ohm 0.75 W Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-12ZY0R00U - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.75W
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,370.00
USD
Quantity
Unit Price
5,000
$0.139
10,000
$0.137
20,000
$0.136
25,000+
$0.134
Product Variant Information section