text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BQF3R0V

Res Thick Film 0805 3 Ohm 1% 0.33W(1/3W) 200ppm/C Pad SMD T/R Automotive AEC-Q

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Panasonic Industry ERJ-6BQF3R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.333W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
215,000
USA:
215,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.50
USD
Quantity
Unit Price
5,000
$0.0437
10,000
$0.043
15,000
$0.0425
20,000
$0.0422
25,000+
$0.0413
Product Variant Information section