text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BWFR024V

ERJ Series 0805 0.024 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1731
Product Specification Section
Panasonic Industry ERJ-6BWFR024V - Technical Attributes
Attributes Table
Resistance: 24mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,225.00
USD
Quantity
Unit Price
5,000+
$0.245