text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L12UF25MU

ERJ Series 1812 25 mOhm 0.5 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-L12UF25MU - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,875.00
USD
Quantity
Unit Price
5,000+
$0.275