text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L12UF25MU

ERJ Series 1812 25 mOhm 0.5 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1908
Product Specification Section
Panasonic Industry ERJ-L12UF25MU - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,248
USA:
4,248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1
$0.62
20
$0.53
100
$0.48
500
$0.43
2,500+
$0.38