text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L14KF33MU

ERJ Series 1210 33 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2043
Product Specification Section
Panasonic Industry ERJ-L14KF33MU - Technical Attributes
Attributes Table
Resistance: 33mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,150
USA:
4,150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
20
$0.41
100
$0.36
500
$0.315
2,500+
$0.27