text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S02F4021X

ERJ Series 0402 4.02 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2212
Product Specification Section
Panasonic Industry ERJ-S02F4021X - Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Ceramic
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
10,000
$0.0483
20,000
$0.0475
30,000+
$0.0467