text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ162

ESR Series 0603 1.6 kOhm ±5 % 0.25 W ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2506
Product Specification Section
ROHM ESR03EZPJ162 - Technical Attributes
Attributes Table
Resistance: 1.6kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.50
USD
Quantity
Unit Price
5,000
$0.0121
15,000
$0.0118
25,000
$0.0117
75,000
$0.0114
125,000+
$0.0112