Manufacturer Part #
LTR50UZPF13R0
LTR Series 1020 13 Ohm 1 W ±1 % ±100 ppm/°C SMT High Power Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM LTR50UZPF13R0 - Technical Attributes
Attributes Table
| Resistance: | 13Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0983
10,000
$0.0965
15,000+
$0.0947
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount