text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C6801FCT00

MBB Series 0.6 W 6.8 kOhm ±1% ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay MBB02070C6801FCT00 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$118.00
USD
Quantity
Unit Price
5,000
$0.0236
10,000
$0.0232
20,000
$0.0229
25,000
$0.0228
75,000+
$0.022
Product Variant Information section