text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C2008FB200

Res Thin Film 0207(2309) 2 Ohm 1% 0.4W 50ppm/C Sulfur Resistant Melf Pad SMD Aut

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay MMB02070C2008FB200 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0207 (0518 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.10
8,000
$0.0994
10,000+
$0.097
Product Variant Information section