text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC50J681TRF

NRC Series 2010 680 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
NIC Components NRC50J681TRF - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
4,000
$0.0249
12,000
$0.0243
16,000
$0.0241
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section