text.skipToContent text.skipToNavigation

Manufacturer Part #

NTRH06D6201CTRF

NTRH Series 0603 6.2 kOhm 0.1 W ±0.5% ±25 ppm/°C High Power Thin Film Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTRH06D6201CTRF - Technical Attributes
Attributes Table
Resistance: 6.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$92.50
USD
Quantity
Unit Price
5,000
$0.0185
15,000
$0.018
20,000
$0.0179
50,000
$0.0175
75,000+
$0.0172
Product Variant Information section