text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR1R020FLF

OAR Series 1 W 20 mOhm ±1 % ±20 ppm/°C Through Hole Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OAR1R020FLF - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Metal Plate
Operating Temp Range: -40°C to +125°C
Dimension: L  11.43mm x W  1.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$492.50
USD
Quantity
Unit Price
500
$0.985
1,000
$0.97
1,500
$0.96
2,000+
$0.95
Product Variant Information section