text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT0603E4002BST1

PAT Series 0603 40 kΩ ±0.1 % 150 mW ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PAT0603E4002BST1 - Technical Attributes
Attributes Table
Resistance: 40kΩ
Rated Power: 0.15W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0602 (1605 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section