text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000203902JA100

PR02 Series Ø3.9 x 10 mm 2 W 39 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR02000203902JA100 - Technical Attributes
Attributes Table
Resistance: 39kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.30
USD
Quantity
Unit Price
1,000
$0.0823
3,000
$0.0801
5,000
$0.079
10,000
$0.0776
20,000+
$0.0755
Product Variant Information section