text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000205101JR500

PR02 Series Ø3.9 x 10 mm 2 W 5.1 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR02000205101JR500 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  10mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$429.00
USD
Quantity
Unit Price
5,000
$0.0858
10,000
$0.0843
15,000
$0.0834
20,000+
$0.0823
Product Variant Information section