text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-076R2L

RC Series 0603 0.1 W 6.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
YAGEO RC0603JR-076R2L - Technical Attributes
Attributes Table
Resistance: 6.2Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$67.50
USD
Quantity
Unit Price
10,000
$0.0027
25,000
$0.0027
125,000
$0.0025
250,000
$0.0025
750,000+
$0.0024
Product Variant Information section