text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210FR-072R4L

RC Series 1210 0.5 W 2.4 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1210FR-072R4L - Technical Attributes
Attributes Table
Resistance: 2.4Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,417.50
USD
Quantity
Unit Price
5,000
$0.10
10,000
$0.0985
15,000+
$0.0967
Product Variant Information section