text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210JR-071K3L

RC Series 1210 0.5 W 1.3 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1210JR-071K3L - Technical Attributes
Attributes Table
Resistance: 1.3kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Rated Current: 10A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.1mm x W  2.6mm x H  0.6mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.50
USD
Quantity
Unit Price
5,000
$0.0487
10,000
$0.0479
15,000
$0.0475
20,000
$0.0471
25,000+
$0.0461
Product Variant Information section