text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-071RL

RC Series 2010 0.75 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC2010FK-071RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Unit Price
1
$0.61
15
$0.525
100
$0.465
400
$0.425
2,000+
$0.37