text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA06034K99FKEA

Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Vishay RCA06034K99FKEA - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
5,000
$0.015
15,000
$0.0147
25,000
$0.0145
50,000
$0.0143
100,000+
$0.0139
Product Variant Information section