text.skipToContent text.skipToNavigation

Manufacturer Part #

RCS06034K02FKEA

0603 4.02K Ohms 1% Anti-Surge, High Power Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay RCS06034K02FKEA - Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
5,000
$0.0186
15,000
$0.0182
20,000
$0.0181
50,000
$0.0177
75,000+
$0.0173
Product Variant Information section