text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805ZT0R00

RMCF Series 0805 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2552
Product Specification Section
Stackpole Electronics RMCF0805ZT0R00 - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.125W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,810,000
USA:
3,810,000
On Order:
0
Factory Stock:Factory Stock:
1,575,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$26.00
USD
Quantity
Unit Price
10,000
$0.0026
25,000
$0.0025
100,000
$0.0024
200,000
$0.0023
500,000+
$0.0022