text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT2M00

Res Thick Film 1210 2M Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD Plastic T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210JT2M00 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200,000
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$26.40
USD
Quantity
Web Price
4,000+
$0.0066
Product Variant Information section