text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT3K90

RMCF Series 1210 0.33 W 3.9 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210JT3K90 - Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$52.80
USD
Quantity
Unit Price
4,000
$0.0132
12,000
$0.0129
20,000
$0.0127
60,000
$0.0124
100,000+
$0.0122
Product Variant Information section