text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT115K

RMCF Series 2010 115 kOhm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Stackpole Electronics RMCF2010FT115K - Technical Attributes
Attributes Table
Resistance: 115kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$164.40
USD
Quantity
Unit Price
4,000
$0.0411
8,000
$0.0404
12,000
$0.04
20,000
$0.0396
40,000+
$0.0385
Product Variant Information section