text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BKE20K0

RNCF Series 0805 0.1 W 20 kΩ ±0.1% ±25 ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BKE20K0 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$161.00
USD
Quantity
Unit Price
1,000
$0.161
2,000
$0.158
3,000
$0.157
5,000
$0.156
10,000+
$0.153
Product Variant Information section