text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF2512BTE604R

RNCF Series 2512 0.5 W 604Ω ±0.1% ±25ppm/°C Precision Thin Film Chip Resistorr

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF2512BTE604R - Technical Attributes
Attributes Table
Resistance: 604Ω
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,580.00
USD
Quantity
Unit Price
4,000+
$0.395
Product Variant Information section