text.skipToContent text.skipToNavigation

Manufacturer Part #

RPC2010JT120R

2010 120 ohm 5% Pulse Withstanding Thick Film Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RPC2010JT120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$439.60
USD
Quantity
Unit Price
4,000
$0.1099
8,000
$0.1085
12,000
$0.1077
16,000+
$0.1067
Product Variant Information section