text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-1621-D-M

RR Series 0805 0.1 W 1.62 kΩ ±0.5% ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RR1220P-1621-D-M - Technical Attributes
Attributes Table
Resistance: 1.62kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
5,000
$0.034
10,000
$0.0335
15,000
$0.0331
25,000
$0.0327
50,000+
$0.0319
Product Variant Information section