text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF3WSJT-73-6R8

RSF Series 3 W 6.8 Ohm ±5% ±300 ppm/°C Ø5x15.5mm Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF3WSJT-73-6R8 - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  15.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.0634
3,000
$0.0617
5,000
$0.061
15,000
$0.0593
25,000+
$0.0579
Product Variant Information section