text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRB07100KL

RT Series 0603 0.1 W 100 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2628
Product Specification Section
YAGEO RT0603BRB07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$780.00
USD
Quantity
Unit Price
5,000
$0.156
10,000+
$0.153