text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805DRD0756KL

Thin Film Resis 0805 56kOhm 0.5%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
YAGEO RT0805DRD0756KL - Technical Attributes
Attributes Table
Resistance: 56kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.6mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
5,000
$0.031
10,000
$0.0305
15,000
$0.0302
25,000
$0.0298
50,000+
$0.0291
Product Variant Information section