text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE0710RL

RT Series 0805 0.125 W 10 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2545
Product Specification Section
YAGEO RT0805FRE0710RL - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$532.00
USD
Quantity
Unit Price
5,000
$0.0275
10,000
$0.0271
20,000
$0.0266
25,000
$0.0265
75,000+
$0.0257