text.skipToContent text.skipToNavigation

Manufacturer Part #

TR35FBC100R

TR35 Series 100 Ohm ±1% 2.5 W ±50 ppm/°C Flange Mount Power Resistor - TO-220-2

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics TR35FBC100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 2.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Dimension: L  14.75mm x W  10.16mm x H  4.44mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,225.00
USD
Quantity
Unit Price
500+
$2.45
Product Variant Information section