text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC000234R80FBA

WSC Series 4527 2 W 34.8 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC000234R80FBA - Technical Attributes
Attributes Table
Resistance: 34.8Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 4527 (11570 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$668.00
USD
Quantity
Unit Price
100
$6.68
200
$6.64
300+
$6.60
Product Variant Information section