text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0750FTA

WSL Series 2512 0.075 Ohm ±1% 1 W ±75 ppm/°C Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2512R0750FTA - Technical Attributes
Attributes Table
Resistance: 0.075Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,740.00
USD
Quantity
Unit Price
2,000+
$3.37
Product Variant Information section