text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2816R0140FEH

WSL Series 2816 2 W 0.014 Ω ±1% ±75 ppm/°C Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2816R0140FEH - Technical Attributes
Attributes Table
Resistance: 0.14Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2816 (7142 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,060.00
USD
Quantity
Unit Price
2,000+
$1.03
Product Variant Information section