text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP4026L5000FEA

Current Sense Resistors - SMD 7watt .0005ohm 1%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay WSLP4026L5000FEA - Technical Attributes
Attributes Table
Resistance: 500µΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Dimension: L  10.16mm x W  6.6mm x H  2.96mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
1,500+
$2.80
Product Variant Information section