text.skipToContent text.skipToNavigation

Manufacturer Part #

741X08310R0FP

74x Series 4 Element 10 Ohm ±1 % Case 0402 x 4 SMT Film Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 741X08310R0FP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2mm
Case Size: 0402 (1005 Metric)
No of Pins: 8
Dimension: L  2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,664.00
USD
Quantity
Unit Price
10,000+
$0.0832
Product Variant Information section