text.skipToContent text.skipToNavigation

Manufacturer Part #

746X101473JP

74x Series 8 Element 47 kOhm ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 746X101473JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 25V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Pins: 10
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
5,000
$0.0317
10,000
$0.0312
15,000
$0.0309
25,000
$0.0306
50,000+
$0.0298
Product Variant Information section