text.skipToContent text.skipToNavigation

Manufacturer Part #

767163330GPTR13

TAPE & REEL | Resistor Networks & Arrays 33ohms 16Pin 2% Isolated

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163330GPTR13 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 33Ω
Tolerance (%): ±2%
Power Dissipation: 200mW
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$1.74
Product Variant Information section