text.skipToContent text.skipToNavigation

Manufacturer Part #

77061103P

770 Series 0.8 W 10 kOhm ±2 % 5 Res. Bussed Resistor Network - SIP-6

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 77061103P - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 0.8W
Voltage Rating: 50V
Dimension: L  15.24mm x W  2.5mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
20
$1.36
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section